
OPA2335AID | |
|---|---|
DigiKey Part Number | 296-26250-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2335AID |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2335AID Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 285µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,14000 Kč | 135,14 Kč |
| 10 | 103,86000 Kč | 1 038,60 Kč |
| 75 | 88,91667 Kč | 6 668,75 Kč |
| 150 | 85,44360 Kč | 12 816,54 Kč |
| 300 | 82,58360 Kč | 24 775,08 Kč |
| 525 | 80,64842 Kč | 42 340,42 Kč |
| 1 050 | 78,63675 Kč | 82 568,59 Kč |
| 2 550 | 76,57289 Kč | 195 260,87 Kč |
| Unit Price without VAT: | 135,14000 Kč |
|---|---|
| Unit Price with VAT: | 163,51940 Kč |

