CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-CDIP SB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333SJD

DigiKey Part Number
296-37738-5-ND
Manufacturer
Manufacturer Product Number
OPA2333SJD
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8CDIP
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-CDIP SB
Datasheet
 Datasheet
EDA/CAD Models
OPA2333SJD Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
17µA (x2 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tube
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 210°C
Number of Circuits
2
Mounting Type
Through Hole
Output Type
Rail-to-Rail
Package / Case
8-CDIP (0.300", 7.62mm) Window
Slew Rate
0.16V/µs
Supplier Device Package
8-CDIP SB
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
70 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 771,70000 Kč2 771,70 Kč
102 352,22900 Kč23 522,29 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 771,70000 Kč
Unit Price with VAT:3 353,75700 Kč