
OPA2333AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-24150-2-ND - Tape & Reel (TR) 296-24150-1-ND - Cut Tape (CT) 296-24150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AQDRQ1 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 75,02600 Kč | 750,26 Kč |
| 25 | 69,11720 Kč | 1 727,93 Kč |
| 100 | 62,60970 Kč | 6 260,97 Kč |
| 250 | 59,51000 Kč | 14 877,50 Kč |
| 500 | 57,64118 Kč | 28 820,59 Kč |
| 1 000 | 56,10267 Kč | 56 102,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,47906 Kč | 136 197,65 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

