
OPA2325IDGKR | |
|---|---|
DigiKey Part Number | 296-51500-2-ND - Tape & Reel (TR) 296-51500-1-ND - Cut Tape (CT) 296-51500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2325IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2325IDGKR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 39,22900 Kč | 392,29 Kč |
| 25 | 35,82960 Kč | 895,74 Kč |
| 100 | 32,10290 Kč | 3 210,29 Kč |
| 250 | 30,32388 Kč | 7 580,97 Kč |
| 500 | 29,54766 Kč | 14 773,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,43741 Kč | 68 593,52 Kč |
| 5 000 | 26,87602 Kč | 134 380,10 Kč |
| 7 500 | 26,59482 Kč | 199 461,15 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |


