
OPA2322SAIDGST | |
|---|---|
DigiKey Part Number | 296-OPA2322SAIDGSTTR-ND - Tape & Reel (TR) 296-OPA2322SAIDGSTCT-ND - Cut Tape (CT) 296-OPA2322SAIDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322SAIDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322SAIDGST Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 25 | 44,33080 Kč | 1 108,27 Kč |
| 100 | 39,85210 Kč | 3 985,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,61968 Kč | 9 154,92 Kč |
| 500 | 35,36988 Kč | 17 684,94 Kč |
| 750 | 34,74441 Kč | 26 058,31 Kč |
| 1 250 | 34,05103 Kč | 42 563,79 Kč |
| 1 750 | 33,64575 Kč | 58 880,06 Kč |
| 2 500 | 33,25604 Kč | 83 140,10 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

