
OPA2322AIDRGR | |
|---|---|
DigiKey Part Number | 296-OPA2322AIDRGRTR-ND - Tape & Reel (TR) 296-OPA2322AIDRGRCT-ND - Cut Tape (CT) 296-OPA2322AIDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2322AIDRGR |
Description | IC CMOS 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2322AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 22,98040 Kč | 574,51 Kč |
| 100 | 20,42900 Kč | 2 042,90 Kč |
| 250 | 19,21148 Kč | 4 802,87 Kč |
| 500 | 18,47782 Kč | 9 238,91 Kč |
| 1 000 | 18,34448 Kč | 18 344,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,12772 Kč | 51 383,16 Kč |
| 6 000 | 16,76267 Kč | 100 576,02 Kč |
| 9 000 | 16,57981 Kč | 149 218,29 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


