LP2951-50QDRGRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2320AIDRGT

DigiKey Part Number
296-28361-2-ND - Tape & Reel (TR)
296-28361-1-ND - Cut Tape (CT)
296-28361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2320AIDRGT
Description
IC CMOS 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2320AIDRGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
40 µV
Current - Supply
1.45mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,68000 Kč84,68 Kč
1063,97800 Kč639,78 Kč
2558,83120 Kč1 470,78 Kč
10053,16770 Kč5 316,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25050,46620 Kč12 616,55 Kč
50048,83876 Kč24 419,38 Kč
75048,02357 Kč36 017,68 Kč
1 25047,12060 Kč58 900,75 Kč
1 75046,59248 Kč81 536,84 Kč
2 50046,08462 Kč115 211,55 Kč
Manufacturers Standard Package
Unit Price without VAT:84,68000 Kč
Unit Price with VAT:102,46280 Kč