
OPA2317IDR | |
|---|---|
DigiKey Part Number | 296-40453-2-ND - Tape & Reel (TR) 296-40453-1-ND - Cut Tape (CT) 296-40453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2317IDR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2317IDR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 21µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 275 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20092DR2G | onsemi | 2 500 | 488-NCS20092DR2GCT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00320 Kč | 1 900,32 Kč |
| 250 | 17,85836 Kč | 4 464,59 Kč |
| 500 | 17,16796 Kč | 8 583,98 Kč |
| 1 000 | 16,99515 Kč | 16 995,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,99964 Kč | 39 999,10 Kč |
| 5 000 | 15,63809 Kč | 78 190,45 Kč |
| 7 500 | 15,45705 Kč | 115 927,88 Kč |
| 12 500 | 15,25642 Kč | 190 705,25 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


