
OPA2313IDR | |
|---|---|
DigiKey Part Number | 296-40446-2-ND - Tape & Reel (TR) 296-40446-1-ND - Cut Tape (CT) 296-40446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 100 | 16,89500 Kč | 1 689,50 Kč |
| 250 | 15,86272 Kč | 3 965,68 Kč |
| 500 | 15,24076 Kč | 7 620,38 Kč |
| 1 000 | 14,72842 Kč | 14 728,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,18776 Kč | 35 469,40 Kč |
| 5 000 | 13,86187 Kč | 69 309,35 Kč |
| 7 500 | 13,69862 Kč | 102 739,65 Kč |
| 12 500 | 13,51786 Kč | 168 973,25 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

