Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
8-MSOP

OPA2313IDGKR

DigiKey Part Number
296-40445-2-ND - Tape & Reel (TR)
296-40445-1-ND - Cut Tape (CT)
296-40445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2313IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2313IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
50µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,64900 Kč216,49 Kč
2519,62880 Kč490,72 Kč
10017,40100 Kč1 740,10 Kč
25016,33896 Kč4 084,74 Kč
50015,69810 Kč7 849,05 Kč
1 00015,48519 Kč15 485,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,61335 Kč36 533,38 Kč
5 00014,27776 Kč71 388,80 Kč
7 50014,10965 Kč105 822,38 Kč
12 50013,92340 Kč174 042,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč