
OPA2277P | |
|---|---|
DigiKey Part Number | OPA2277P-ND |
Manufacturer | |
Manufacturer Product Number | OPA2277P |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277P Models |
Category | Current - Supply 790µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.8V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 230,05400 Kč | 2 300,54 Kč |
| 50 | 205,26800 Kč | 10 263,40 Kč |
| 100 | 197,59120 Kč | 19 759,12 Kč |
| 250 | 189,48680 Kč | 47 371,70 Kč |
| 500 | 184,60224 Kč | 92 301,12 Kč |
| 1 000 | 180,58217 Kč | 180 582,17 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |

