Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2210IDRGT

DigiKey Part Number
296-OPA2210IDRGTTR-ND - Tape & Reel (TR)
296-OPA2210IDRGTCT-ND - Cut Tape (CT)
296-OPA2210IDRGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2210IDRGT
Description
IC OPAMP GP 2 CIRCUIT 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
OPA2210IDRGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
2.2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
65 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-55°C ~ 150°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
6.4V/µs
Package / Case
8-WFDFN Exposed Pad
Gain Bandwidth Product
18 MHz
Supplier Device Package
8-SON (3x3)
Current - Input Bias
300 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,76000 Kč133,76 Kč
10102,72200 Kč1 027,22 Kč
2594,94440 Kč2 373,61 Kč
10086,39420 Kč8 639,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25082,31888 Kč20 579,72 Kč
50079,86254 Kč39 931,27 Kč
75078,63219 Kč58 974,14 Kč
1 25077,26945 Kč96 586,81 Kč
1 75076,47255 Kč133 826,96 Kč
2 50075,70678 Kč189 266,95 Kč
Manufacturers Standard Package
Unit Price without VAT:133,76000 Kč
Unit Price with VAT:161,84960 Kč