
OPA2210IDGKT | |
|---|---|
DigiKey Part Number | 296-53040-2-ND - Tape & Reel (TR) 296-53040-1-ND - Cut Tape (CT) 296-53040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2210IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2210IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.4V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.2mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,27000 Kč | 119,27 Kč |
| 10 | 91,23600 Kč | 912,36 Kč |
| 25 | 84,24400 Kč | 2 106,10 Kč |
| 100 | 76,55450 Kč | 7 655,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 72,88824 Kč | 18 222,06 Kč |
| 500 | 70,67842 Kč | 35 339,21 Kč |
| 750 | 69,57169 Kč | 52 178,77 Kč |
| 1 250 | 68,34513 Kč | 85 431,41 Kč |
| 1 750 | 67,62820 Kč | 118 349,35 Kč |
| 2 500 | 66,93902 Kč | 167 347,55 Kč |
| Unit Price without VAT: | 119,27000 Kč |
|---|---|
| Unit Price with VAT: | 144,31670 Kč |









