8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2202ID

DigiKey Part Number
296-OPA2202ID-ND
Manufacturer
Manufacturer Product Number
OPA2202ID
Description
IC OPAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
20 µV
Current - Supply
580µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 120°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 50019,83107 Kč29 746,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,83107 Kč
Unit Price with VAT:23,99559 Kč