
OPA2180IDGK | |
|---|---|
DigiKey Part Number | 296-35656-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2180IDGK |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2180IDGK Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA (x2 Channels) |
Series | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 80 | 42,62338 Kč | 3 409,87 Kč |
| 160 | 40,77288 Kč | 6 523,66 Kč |
| 320 | 39,24919 Kč | 12 559,74 Kč |
| 560 | 38,21786 Kč | 21 402,00 Kč |
| 1 040 | 37,25065 Kč | 38 740,68 Kč |
| 2 560 | 36,11238 Kč | 92 447,69 Kč |
| 5 040 | 35,42771 Kč | 178 555,66 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |




