
OPA2172IDGK | |
|---|---|
DigiKey Part Number | 296-42311-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2172IDGK |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2172IDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 46,15400 Kč | 461,54 Kč |
| 80 | 38,57075 Kč | 3 085,66 Kč |
| 160 | 36,87644 Kč | 5 900,23 Kč |
| 320 | 35,48203 Kč | 11 354,25 Kč |
| 560 | 34,53871 Kč | 19 341,68 Kč |
| 1 040 | 33,65374 Kč | 34 999,89 Kč |
| 2 560 | 32,61211 Kč | 83 487,00 Kč |
| 5 040 | 31,98529 Kč | 161 205,86 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

