Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2171AIDGK

DigiKey Part Number
296-30378-5-ND
Manufacturer
Manufacturer Product Number
OPA2171AIDGK
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2171AIDGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
475µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
8 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20072DMR2Gonsemi3 929488-NCS20072DMR2GCT-ND11,68000 KčSimilar
In-Stock: 6 083
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,23000 Kč59,23 Kč
1044,25500 Kč442,55 Kč
8036,90375 Kč2 952,30 Kč
16035,26663 Kč5 642,66 Kč
32033,91822 Kč10 853,83 Kč
56033,00532 Kč18 482,98 Kč
1 04032,14976 Kč33 435,75 Kč
2 56031,14239 Kč79 724,52 Kč
5 04030,53626 Kč153 902,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,23000 Kč
Unit Price with VAT:71,66830 Kč