
OPA2171AIDCUR | |
|---|---|
DigiKey Part Number | 296-29399-2-ND - Tape & Reel (TR) 296-29399-1-ND - Cut Tape (CT) 296-29399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AIDCUR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AIDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,42205 Kč | 85 266,15 Kč |
| 6 000 | 27,86974 Kč | 167 218,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 100 | 33,41620 Kč | 3 341,62 Kč |
| 250 | 31,57428 Kč | 7 893,57 Kč |
| 500 | 30,80994 Kč | 15 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,60200 Kč | 396,02 Kč |
| 25 | 36,19200 Kč | 904,80 Kč |
| 100 | 32,44190 Kč | 3 244,19 Kč |
| 250 | 30,65456 Kč | 7 663,64 Kč |
| 500 | 29,57694 Kč | 14 788,47 Kč |
| 1 000 | 28,68999 Kč | 28 689,99 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |




