OPA2170AQDGKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 434
Unit Price: 36,04000 Kč
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2170AQDGKRQ1

DigiKey Part Number
296-45317-2-ND - Tape & Reel (TR)
296-45317-1-ND - Cut Tape (CT)
296-45317-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2170AQDGKRQ1
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2170AQDGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
250 µV
Current - Supply
110µA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,32000 Kč53,32 Kč
1039,66000 Kč396,60 Kč
2536,25240 Kč906,31 Kč
10032,50310 Kč3 250,31 Kč
25030,71340 Kč7 678,35 Kč
50029,63568 Kč14 817,84 Kč
1 00028,74852 Kč28 748,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,81188 Kč69 529,70 Kč
5 00027,24735 Kč136 236,75 Kč
7 50026,96477 Kč202 235,78 Kč
Manufacturers Standard Package
Unit Price without VAT:53,32000 Kč
Unit Price with VAT:64,51720 Kč