
OPA2170AIDCUR | |
|---|---|
DigiKey Part Number | 296-40441-2-ND - Tape & Reel (TR) 296-40441-1-ND - Cut Tape (CT) 296-40441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDCUR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,64000 Kč | 52,64 Kč |
| 10 | 39,09400 Kč | 390,94 Kč |
| 25 | 35,71960 Kč | 892,99 Kč |
| 100 | 32,01840 Kč | 3 201,84 Kč |
| 250 | 30,25276 Kč | 7 563,19 Kč |
| 500 | 29,18832 Kč | 14 594,16 Kč |
| 1 000 | 28,31239 Kč | 28 312,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,23048 Kč | 81 691,44 Kč |
| 6 000 | 26,70093 Kč | 160 205,58 Kč |
| Unit Price without VAT: | 52,64000 Kč |
|---|---|
| Unit Price with VAT: | 63,69440 Kč |



