CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2156IDGKR

DigiKey Part Number
296-53539-2-ND - Tape & Reel (TR)
296-53539-1-ND - Cut Tape (CT)
296-53539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2156IDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2156IDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
4.4mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
40V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
25 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1059,81400 Kč598,14 Kč
2554,93320 Kč1 373,33 Kč
10049,56310 Kč4 956,31 Kč
25047,00328 Kč11 750,82 Kč
50046,61872 Kč23 309,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,84946 Kč107 123,65 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč