
OPA2156IDGKR | |
|---|---|
DigiKey Part Number | 296-53539-2-ND - Tape & Reel (TR) 296-53539-1-ND - Cut Tape (CT) 296-53539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2156IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2156IDGKR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 25 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,25000 Kč | 79,25 Kč |
| 10 | 59,81400 Kč | 598,14 Kč |
| 25 | 54,93320 Kč | 1 373,33 Kč |
| 100 | 49,56310 Kč | 4 956,31 Kč |
| 250 | 47,00328 Kč | 11 750,82 Kč |
| 500 | 46,61872 Kč | 23 309,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,84946 Kč | 107 123,65 Kč |
| Unit Price without VAT: | 79,25000 Kč |
|---|---|
| Unit Price with VAT: | 95,89250 Kč |



