J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2141AIDGKR

DigiKey Part Number
296-OPA2141AIDGKRTR-ND - Tape & Reel (TR)
296-OPA2141AIDGKRCT-ND - Cut Tape (CT)
296-OPA2141AIDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2141AIDGKR
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2141AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
36 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
20V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD822ARMZAnalog Devices Inc.3 497505-AD822ARMZ-ND10,71000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,02000 Kč93,02 Kč
1070,57500 Kč705,75 Kč
2564,94400 Kč1 623,60 Kč
10058,75620 Kč5 875,62 Kč
25055,80432 Kč13 951,08 Kč
50055,71296 Kč27 856,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,01556 Kč127 538,90 Kč
Manufacturers Standard Package
Unit Price without VAT:93,02000 Kč
Unit Price with VAT:112,55420 Kč