
OPA2140AIDGKT | |
|---|---|
DigiKey Part Number | 296-27862-2-ND - Tape & Reel (TR) 296-27862-1-ND - Cut Tape (CT) 296-27862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2140AIDGKT |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2140AIDGKT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 11 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 151,78600 Kč | 1 517,86 Kč |
| 25 | 140,94160 Kč | 3 523,54 Kč |
| 100 | 129,01840 Kč | 12 901,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 123,33524 Kč | 30 833,81 Kč |
| 500 | 119,90912 Kč | 59 954,56 Kč |
| 750 | 118,19340 Kč | 88 645,05 Kč |
| 1 250 | 116,29260 Kč | 145 365,75 Kč |
| 1 750 | 115,18207 Kč | 201 568,62 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |



