J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2131UJ/2K5

DigiKey Part Number
296-46146-2-ND - Tape & Reel (TR)
296-46146-1-ND - Cut Tape (CT)
296-46146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2131UJ/2K5
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2131UJ/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 mV
Current - Supply
1.5mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1071,96000 Kč719,60 Kč
2566,23600 Kč1 655,90 Kč
10059,93250 Kč5 993,25 Kč
25056,92892 Kč14 232,23 Kč
50056,86468 Kč28 432,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,05538 Kč130 138,45 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč