Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5
SOT 23-5

OPA202IDBVT

DigiKey Part Number
296-53392-2-ND - Tape & Reel (TR)
296-53392-1-ND - Cut Tape (CT)
296-53392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA202IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA202IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
20 µV
Current - Supply
580µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,00000 Kč28,00 Kč
1020,35500 Kč203,55 Kč
2518,44000 Kč461,00 Kč
10016,33900 Kč1 633,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,33452 Kč3 833,63 Kč
50014,72952 Kč7 364,76 Kč
75014,42627 Kč10 819,70 Kč
1 25014,09054 Kč17 613,17 Kč
1 75013,89421 Kč24 314,87 Kč
2 50013,70540 Kč34 263,50 Kč
6 25013,29892 Kč83 118,25 Kč
12 50013,05396 Kč163 174,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28,00000 Kč
Unit Price with VAT:33,88000 Kč