Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA202ID

DigiKey Part Number
296-47523-ND
Manufacturer
Manufacturer Product Number
OPA202ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA202ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
20 µV
Current - Supply
580µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 063
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1020,30500 Kč203,05 Kč
7516,66960 Kč1 250,22 Kč
15015,82267 Kč2 373,40 Kč
30015,12627 Kč4 537,88 Kč
52514,65461 Kč7 693,67 Kč
1 05014,16465 Kč14 872,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč