
OPA197QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-51493-2-ND - Tape & Reel (TR) 296-51493-1-ND - Cut Tape (CT) 296-51493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA197QDGKRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA197QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 30,75400 Kč | 307,54 Kč |
| 25 | 28,01320 Kč | 700,33 Kč |
| 100 | 24,99900 Kč | 2 499,90 Kč |
| 250 | 23,56252 Kč | 5 890,63 Kč |
| 500 | 22,69612 Kč | 11 348,06 Kč |
| 1 000 | 21,98336 Kč | 21 983,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,23078 Kč | 53 076,95 Kč |
| 5 000 | 20,77719 Kč | 103 885,95 Kč |
| 7 500 | 20,55010 Kč | 154 125,75 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |






