Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA189IDGKT

DigiKey Part Number
296-52281-2-ND - Tape & Reel (TR)
296-52281-1-ND - Cut Tape (CT)
296-52281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA189IDGKT
Description
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA189IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
70 pA
Voltage - Input Offset
1.5 µV
Current - Supply
1.3mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1053,81800 Kč538,18 Kč
2549,37040 Kč1 234,26 Kč
10044,48640 Kč4 448,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,15644 Kč10 539,11 Kč
50040,75250 Kč20 376,25 Kč
75040,04935 Kč30 037,01 Kč
1 25039,26995 Kč49 087,44 Kč
1 75038,81426 Kč67 924,96 Kč
2 50038,37636 Kč95 940,90 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč