
OPA188AIDGKT | |
|---|---|
DigiKey Part Number | 296-35734-2-ND - Tape & Reel (TR) 296-35734-1-ND - Cut Tape (CT) 296-35734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA188AIDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA188AIDGKT Models |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 160 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,26100 Kč | 492,61 Kč |
| 25 | 45,12040 Kč | 1 128,01 Kč |
| 100 | 40,57650 Kč | 4 057,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,40872 Kč | 9 602,18 Kč |
| 500 | 37,10262 Kč | 18 551,31 Kč |
| 750 | 36,44805 Kč | 27 336,04 Kč |
| 1 250 | 35,72331 Kč | 44 654,14 Kč |
| 1 750 | 35,29956 Kč | 61 774,23 Kč |
| 2 500 | 34,89212 Kč | 87 230,30 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


