
OPA187IDGKT | |
|---|---|
DigiKey Part Number | 296-53038-2-ND - Tape & Reel (TR) 296-53038-1-ND - Cut Tape (CT) 296-53038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA187IDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA187IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč |
| 10 | 39,46900 Kč | 394,69 Kč |
| 25 | 36,06920 Kč | 901,73 Kč |
| 100 | 32,33670 Kč | 3 233,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,55652 Kč | 7 639,13 Kč |
| 500 | 29,48376 Kč | 14 741,88 Kč |
| 750 | 28,94613 Kč | 21 709,60 Kč |
| 1 250 | 28,35059 Kč | 35 438,24 Kč |
| 1 750 | 28,00250 Kč | 49 004,38 Kč |
| 2 500 | 27,66782 Kč | 69 169,55 Kč |
| 6 250 | 26,94700 Kč | 168 418,75 Kč |
| Unit Price without VAT: | 53,06000 Kč |
|---|---|
| Unit Price with VAT: | 64,20260 Kč |

