
OPA187IDGKT | |
|---|---|
DigiKey Part Number | 296-53038-2-ND - Tape & Reel (TR) 296-53038-1-ND - Cut Tape (CT) 296-53038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA187IDGKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA187IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 100µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 36,40200 Kč | 910,05 Kč |
| 100 | 32,63510 Kč | 3 263,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,83852 Kč | 7 709,63 Kč |
| 500 | 29,75584 Kč | 14 877,92 Kč |
| 750 | 29,21325 Kč | 21 909,94 Kč |
| 1 250 | 28,61221 Kč | 35 765,26 Kč |
| 1 750 | 28,26091 Kč | 49 456,59 Kč |
| 2 500 | 27,92314 Kč | 69 807,85 Kč |
| 6 250 | 27,19567 Kč | 169 972,94 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

