Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA187IDBVT

DigiKey Part Number
296-51490-2-ND - Tape & Reel (TR)
296-51490-1-ND - Cut Tape (CT)
296-51490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA187IDBVT
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA187IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1 µV
Current - Supply
100µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,36000 Kč52,36 Kč
1038,94800 Kč389,48 Kč
2535,59360 Kč889,84 Kč
10031,91010 Kč3 191,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,15340 Kč7 538,35 Kč
50029,09478 Kč14 547,39 Kč
75028,56424 Kč21 423,18 Kč
1 25027,97655 Kč34 970,69 Kč
1 75027,63305 Kč48 357,84 Kč
2 50027,30279 Kč68 256,98 Kč
6 25026,59148 Kč166 196,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,36000 Kč
Unit Price with VAT:63,35560 Kč