
OPA186DR | |
|---|---|
DigiKey Part Number | 296-OPA186DRTR-ND - Tape & Reel (TR) 296-OPA186DRCT-ND - Cut Tape (CT) 296-OPA186DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA186DR |
Description | AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA186DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 23,05600 Kč | 576,40 Kč |
| 100 | 20,49610 Kč | 2 049,61 Kč |
| 250 | 19,27616 Kč | 4 819,04 Kč |
| 500 | 18,53998 Kč | 9 269,99 Kč |
| 1 000 | 18,40874 Kč | 18 408,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,18630 Kč | 51 558,90 Kč |
| 6 000 | 16,82017 Kč | 100 921,02 Kč |
| 9 000 | 16,63681 Kč | 149 731,29 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



