
OPA180IDGKR | |
|---|---|
DigiKey Part Number | 296-40436-2-ND - Tape & Reel (TR) 296-40436-1-ND - Cut Tape (CT) 296-40436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA180IDGKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA180IDGKR Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 450µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 2 MHz | Base Product Number |
Current - Input Bias 250 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 25 | 28,87240 Kč | 721,81 Kč |
| 100 | 25,77320 Kč | 2 577,32 Kč |
| 250 | 24,29416 Kč | 6 073,54 Kč |
| 500 | 23,44908 Kč | 11 724,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,91959 Kč | 49 798,97 Kč |
| 5 000 | 19,48750 Kč | 97 437,50 Kč |
| 7 500 | 19,27121 Kč | 144 534,08 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

