Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA172IDCKR

DigiKey Part Number
296-40434-2-ND - Tape & Reel (TR)
296-40434-1-ND - Cut Tape (CT)
296-40434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA172IDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA172IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
8 pA
Voltage - Input Offset
200 µV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 502
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,81332 Kč83 439,96 Kč
6 00027,27087 Kč163 625,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
153,75000 Kč53,75 Kč
1039,95900 Kč399,59 Kč
2536,51120 Kč912,78 Kč
10032,71910 Kč3 271,91 Kč
25030,90988 Kč7 727,47 Kč
50030,13506 Kč15 067,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,80400 Kč388,04 Kč
2535,45320 Kč886,33 Kč
10031,76580 Kč3 176,58 Kč
25030,01036 Kč7 502,59 Kč
50028,95120 Kč14 475,60 Kč
1 00028,07979 Kč28 079,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč