
OPA171AIDBVT | |
|---|---|
DigiKey Part Number | 296-28052-2-ND - Tape & Reel (TR) 296-28052-1-ND - Cut Tape (CT) 296-28052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 25 | 26,14680 Kč | 653,67 Kč |
| 100 | 23,30780 Kč | 2 330,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,95300 Kč | 5 488,25 Kč |
| 500 | 21,13742 Kč | 10 568,71 Kč |
| 750 | 20,72839 Kč | 15 546,29 Kč |
| 1 250 | 20,27550 Kč | 25 344,38 Kč |
| 1 750 | 20,01085 Kč | 35 018,99 Kč |
| 2 500 | 19,75618 Kč | 49 390,45 Kč |
| 6 250 | 19,20803 Kč | 120 050,19 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |






