
OPA170ASDRLTEP | |
|---|---|
DigiKey Part Number | 296-40432-2-ND - Tape & Reel (TR) 296-40432-1-ND - Cut Tape (CT) 296-40432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170ASDRLTEP |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170ASDRLTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,32000 Kč | 103,32 Kč |
| 10 | 78,61200 Kč | 786,12 Kč |
| 25 | 72,47160 Kč | 1 811,79 Kč |
| 100 | 65,71030 Kč | 6 571,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,48584 Kč | 15 621,46 Kč |
| 500 | 60,54282 Kč | 30 271,41 Kč |
| 750 | 59,56936 Kč | 44 677,02 Kč |
| 1 250 | 58,49114 Kč | 73 113,93 Kč |
| 1 750 | 57,86122 Kč | 101 257,14 Kč |
| 2 500 | 57,25484 Kč | 143 137,10 Kč |
| Unit Price without VAT: | 103,32000 Kč |
|---|---|
| Unit Price with VAT: | 125,01720 Kč |



