
OPA170AIDR | |
|---|---|
DigiKey Part Number | 296-46320-2-ND - Tape & Reel (TR) 296-46320-1-ND - Cut Tape (CT) 296-46320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,19280 Kč | 454,82 Kč |
| 100 | 16,10130 Kč | 1 610,13 Kč |
| 250 | 15,10680 Kč | 3 776,70 Kč |
| 500 | 14,50626 Kč | 7 253,13 Kč |
| 1 000 | 14,26436 Kč | 14 264,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,49046 Kč | 33 726,15 Kč |
| 5 000 | 13,17608 Kč | 65 880,40 Kč |
| 7 500 | 13,01870 Kč | 97 640,25 Kč |
| 12 500 | 12,84426 Kč | 160 553,25 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


