
OPA1688IDRGT | |
|---|---|
DigiKey Part Number | 296-42992-2-ND - Tape & Reel (TR) 296-42992-1-ND - Cut Tape (CT) 296-42992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1688IDRGT |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1688IDRGT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,58400 Kč | 345,84 Kč |
| 25 | 31,53880 Kč | 788,47 Kč |
| 100 | 28,19400 Kč | 2 819,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,59776 Kč | 6 649,44 Kč |
| 500 | 25,63562 Kč | 12 817,81 Kč |
| 750 | 25,15336 Kč | 18 865,02 Kč |
| 1 250 | 24,61940 Kč | 30 774,25 Kč |
| 1 750 | 24,30729 Kč | 42 537,76 Kč |
| 2 500 | 24,00701 Kč | 60 017,53 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


