
OPA1679QRUMRQ1 | |
|---|---|
DigiKey Part Number | 296-OPA1679QRUMRQ1TR-ND - Tape & Reel (TR) 296-OPA1679QRUMRQ1CT-ND - Cut Tape (CT) 296-OPA1679QRUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1679QRUMRQ1 |
Description | IC AUDIO 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1679QRUMRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 25 | 24,99600 Kč | 624,90 Kč |
| 100 | 22,26210 Kč | 2 226,21 Kč |
| 250 | 20,95852 Kč | 5 239,63 Kč |
| 500 | 20,17362 Kč | 10 086,81 Kč |
| 1 000 | 19,52730 Kč | 19 527,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,72889 Kč | 56 186,67 Kč |
| 6 000 | 18,33832 Kč | 110 029,92 Kč |
| 9 000 | 18,14274 Kč | 163 284,66 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



