LMH0302SQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1679IRUMT

DigiKey Part Number
296-OPA1679IRUMTTR-ND - Tape & Reel (TR)
296-OPA1679IRUMTCT-ND - Cut Tape (CT)
296-OPA1679IRUMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1679IRUMT
Description
IC AUDIO 4 CIRCUIT 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA1679IRUMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1027,19700 Kč271,97 Kč
2524,72960 Kč618,24 Kč
10022,02040 Kč2 202,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25020,73004 Kč5 182,51 Kč
50019,95162 Kč9 975,81 Kč
75019,56191 Kč14 671,43 Kč
1 25019,12990 Kč23 912,38 Kč
1 75018,87728 Kč33 035,24 Kč
2 50018,63464 Kč46 586,60 Kč
6 25018,11182 Kč113 198,88 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč