


OPA1678IDRGT | |
|---|---|
DigiKey Part Number | 296-49486-2-ND - Tape & Reel (TR) 296-49486-1-ND - Cut Tape (CT) 296-49486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDRGT |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDRGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 100 | 11,07010 Kč | 1 107,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,34864 Kč | 2 587,16 Kč |
| 500 | 9,91358 Kč | 4 956,79 Kč |
| 750 | 9,69576 Kč | 7 271,82 Kč |
| 1 250 | 9,45414 Kč | 11 817,68 Kč |
| 1 750 | 9,31315 Kč | 16 298,01 Kč |
| 2 500 | 9,17730 Kč | 22 943,25 Kč |
| 6 250 | 8,88494 Kč | 55 530,88 Kč |
| 12 500 | 8,70873 Kč | 108 859,12 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


