


OPA1678IDRGT | |
|---|---|
DigiKey Part Number | 296-49486-2-ND - Tape & Reel (TR) 296-49486-1-ND - Cut Tape (CT) 296-49486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDRGT |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDRGT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,65944 Kč | 2 664,86 Kč |
| 500 | 10,21132 Kč | 5 105,66 Kč |
| 750 | 9,98665 Kč | 7 489,99 Kč |
| 1 250 | 9,73786 Kč | 12 172,32 Kč |
| 1 750 | 9,59249 Kč | 16 786,86 Kč |
| 2 500 | 9,45263 Kč | 23 631,57 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |



