


OPA1678IDRGR | |
|---|---|
DigiKey Part Number | 296-51488-2-ND - Tape & Reel (TR) 296-51488-1-ND - Cut Tape (CT) 296-51488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1678IDRGR |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1678IDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 11,87200 Kč | 118,72 Kč |
| 25 | 10,66800 Kč | 266,70 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 250 | 8,73324 Kč | 2 183,31 Kč |
| 500 | 8,35558 Kč | 4 177,79 Kč |
| 1 000 | 8,04489 Kč | 8 044,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,66087 Kč | 22 982,61 Kč |
| 6 000 | 7,47307 Kč | 44 838,42 Kč |
| 9 000 | 7,37894 Kč | 66 410,46 Kč |
| 15 000 | 7,27474 Kč | 109 121,10 Kč |
| 21 000 | 7,21376 Kč | 151 488,96 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |


