Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas Instruments OPA1678 and OPA1679 | Digi-Key Daily

OPA1678IDGKR

DigiKey Part Number
296-47667-2-ND - Tape & Reel (TR)
296-47667-1-ND - Cut Tape (CT)
296-47667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1678IDGKR
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1678IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,84300 Kč118,43 Kč
2510,64160 Kč266,04 Kč
1009,33570 Kč933,57 Kč
2508,71164 Kč2 177,91 Kč
5008,33494 Kč4 167,47 Kč
1 0008,02502 Kč8 025,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,69762 Kč19 244,05 Kč
5 0007,50040 Kč37 502,00 Kč
7 5007,40160 Kč55 512,00 Kč
12 5007,29217 Kč91 152,12 Kč
17 5007,22816 Kč126 492,80 Kč
25 0007,16664 Kč179 166,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč