
OPA1654AIPW | |
|---|---|
DigiKey Part Number | 296-30334-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1654AIPW |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIPW Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,59000 Kč | 87,59 Kč |
| 10 | 66,23700 Kč | 662,37 Kč |
| 90 | 55,42233 Kč | 4 988,01 Kč |
| 180 | 53,17922 Kč | 9 572,26 Kč |
| 270 | 52,05456 Kč | 14 054,73 Kč |
| 540 | 50,40620 Kč | 27 219,35 Kč |
| 1 080 | 49,04944 Kč | 52 973,40 Kč |
| 2 520 | 47,71225 Kč | 120 234,87 Kč |
| Unit Price without VAT: | 87,59000 Kč |
|---|---|
| Unit Price with VAT: | 105,98390 Kč |

