
OPA1652AIDRGR | |
|---|---|
DigiKey Part Number | 296-51486-2-ND - Tape & Reel (TR) 296-51486-1-ND - Cut Tape (CT) 296-51486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1652AIDRGR |
Description | IC AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AIDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,57000 Kč | 47,57 Kč |
| 10 | 35,28000 Kč | 352,80 Kč |
| 25 | 32,19800 Kč | 804,95 Kč |
| 100 | 28,80480 Kč | 2 880,48 Kč |
| 250 | 27,18564 Kč | 6 796,41 Kč |
| 500 | 26,21020 Kč | 13 105,10 Kč |
| 1 000 | 25,40714 Kč | 25 407,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,41519 Kč | 73 245,57 Kč |
| 6 000 | 23,92982 Kč | 143 578,92 Kč |
| Unit Price without VAT: | 47,57000 Kč |
|---|---|
| Unit Price with VAT: | 57,55970 Kč |



