Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1644AIPWR

DigiKey Part Number
296-OPA1644AIPWRTR-ND - Tape & Reel (TR)
296-OPA1644AIPWRCT-ND - Cut Tape (CT)
296-OPA1644AIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1644AIPWR
Description
IC AUDIO 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA1644AIPWR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.8mA (x4 Channels)
Series
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Slew Rate
20V/µs
Supplier Device Package
14-TSSOP
Gain Bandwidth Product
11 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 788
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1086,42500 Kč864,25 Kč
2579,72640 Kč1 993,16 Kč
10072,36230 Kč7 236,23 Kč
25069,27448 Kč17 318,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00063,55756 Kč127 115,12 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč