
OPA1644AIPWR | |
|---|---|
DigiKey Part Number | 296-OPA1644AIPWRTR-ND - Tape & Reel (TR) 296-OPA1644AIPWRCT-ND - Cut Tape (CT) 296-OPA1644AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1644AIPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1644AIPWR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 20V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,42500 Kč | 864,25 Kč |
| 25 | 79,72640 Kč | 1 993,16 Kč |
| 100 | 72,36230 Kč | 7 236,23 Kč |
| 250 | 69,27448 Kč | 17 318,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,55756 Kč | 127 115,12 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |


